3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33m

RS Stock No.:
8855145
Mfr. Prt No.:
T9238
Brand:
3M

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855145
Product description 3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33m
Manufacturer / Brand 3M
Manufacturer part number T9238

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Scotch 92 Polyimide Film Electrical Tape 92

From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.

Features and Benefits

• Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
• Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• Tough polyimide tape with good tensile stress and dielectric strength
• 1 mm film
• UL 510 Flame Retardant

Application

This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;

• Maintenance
• Industrial applications
• Aerospace
• Military

Can cables with exposed wires be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Colour Amber
Width 38 mm
Length 33 m
Backing Material Polyimide Film
Thickness 0.076 mm
Maximum Operating Temperature +180 °C
Trade Name Scotch 92
Checking stock...
VND
5,364,029.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,364,029.51
*price per unit indicative
"3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products