TE Connectivity Coaxial Cable, RG400, 50 Ω, 100m, Unterminated

RS Stock No.:
2355453
Mfr. Prt No.:
CLFH-400
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2355453
Product description TE Connectivity Coaxial Cable, RG400, 50 Ω, 100m, Unterminated
Manufacturer / Brand TE Connectivity
Manufacturer part number CLFH-400
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
RS stock number 2355453
Product description TE Connectivity Coaxial Cable, RG400, 50 Ω, 100m, Unterminated
Manufacturer / Brand TE Connectivity
Manufacturer part number CLFH-400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RG400 LSF

An RG400 cable with a flame retardant, low smoke, halogen free Zerohal® outer jacket.

Note

Zerohal® is a trademark of tyco Electronics Raychem

Features and Benefits
·19/32awg silver plated copper conductor
·Good resistance to fuels, oil and water
·Zerohal® is fully qualified to DEFSTAN 61.12 part 31
·Dimensions and conductor conform to Mil Spec Mil-C-17
·Excellent flexibility


Specifications

Attribute Value
Brand TE Connectivity
Attenuation 100.7 dB/100m @ 3GHz, 31.3 dB/100m @ 400MHz
Connector A Unterminated
Outer Diameter 5.08 mm
Characteristic Impedance 50 Ω
Sheath Colour Black
Reel Length 100 m
Length 100 m
Coaxial Type RG400
Connector B Unterminated
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Checking stock...
VND
18,854,970.68
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
118,854,970.68188,549.71
*price per unit indicative
"TE Connectivity Coaxial Cable, RG400, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products