Straight 50Ω Coaxial Adapter SMA Socket to N Plug

RS Stock No.:
8860096
Mfr. Prt No.:
29-3840
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8860096
Product description Straight 50Ω Coaxial Adapter SMA Socket to N Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 29-3840
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
RS stock number 8860096
Product description Straight 50Ω Coaxial Adapter SMA Socket to N Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 29-3840

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA series connectors

Cinch Connectivity SMA Coaxial Connectors

SMA Connector Adapter

Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.

Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C


Specifications

Attribute Value
Brand Cinch Connectors
Adapter Type SMA Jack to N Plug
Adapter Type A SMA
Adapter Type B N
Gender A Female
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Contact Plating Gold
Length 32.6 mm
Body Plating Nickel
Contact Material Beryllium
Checking stock...
VND
268,860.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
1268,860.55
*price per unit indicative
"Straight 50Ω Coaxial Adapter SMA Socket to N Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products