Cinch Connectors Black Female Banana Socket – Solder Termination, 3500V, 15A

RS Stock No.:
8860910
Mfr. Prt No.:
108-0903-001
Brand:
Cinch Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8860910
Product description Cinch Connectors Black Female Banana Socket - Solder Termination, 3500V, 15A
Manufacturer / Brand Cinch Connectors
Manufacturer part number 108-0903-001
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
RS stock number 8860910
Product description Cinch Connectors Black Female Banana Socket - Solder Termination, 3500V, 15A
Manufacturer / Brand Cinch Connectors
Manufacturer part number 108-0903-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

4mm Cinch Test Plugs

Nylon Insulated Banana Jacks

Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.

Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing


Specifications

Attribute Value
Brand Cinch Connectors
Colour Black
Gender Female
Termination Method Solder
Voltage Rating 3500 V
Current Rating 15 A
Contact Plating Tin
Length 23.83 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Insulation Material Nylon
Checking stock...
VND
1,377,151.86
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
11,377,151.8627,543.04
*price per unit indicative
"Cinch Connectors Black Female Banana Socket - Solder Termination, 3500V, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products