SMC AC1000 series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain

RS Stock No.:
8903137
Mfr. Prt No.:
AF60-F10D-A
Brand:
SMC
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
RS stock number 8903137
Product description SMC AC1000 series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain
Manufacturer / Brand SMC
Manufacturer part number AF60-F10D-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Modular Air Filter AF20 Series

SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Note

Transparent bowl is for body size 30 and over

Modular connection
Polycarbonate bowl


Specifications

Attribute Value
Brand SMC
Manufacturer Series AC1000
Filtration Size 5 µm
Drain Type Automatic
Port Connection G 1
Typical Flow Rate 800 L/min
Minimum Operating Pressure 0.1 MPa
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60 °C
Port Connection Thread Standard G
Minimum Operating Temperature -5 °C
Port Connection Thread Size 1 in
Proof Pressure 1.5 MPa
Bowl Material Polycarbonate
Filter Type Air Filter
For Use With AC1000 Series FRL Unit
Checking stock...
VND
4,063,037.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,063,037.37
*price per unit indicative
"SMC AC1000 series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products