Omron 24V dc Safety Relay – Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
8903395
Mfr. Prt No.:
G9SE-221-T30-DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903395
Product description Omron 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Omron
Manufacturer part number G9SE-221-T30-DC24
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
RS stock number 8903395
Product description Omron 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Omron
Manufacturer part number G9SE-221-T30-DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron G9SE Safety Relay

The G9SE safety relay from Omron is ideal for a variety of safety input devices such as emergency stop switches, door switches, and light curtains. The screw-less terminals on the front of the G9SE makes installation quick and easy, even in a small control panel where space is limited. Intuitive LED indicators on the safety relay show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.

APPROVALS : CE, UL, TUV, CCC.

Easy and reliable installation and maintenance
Simple wiring using screw-less terminals
Faster troubleshooting with status indicators
Applicable safety standards
OFF-delayed safety output models are also available (stock no. 890-3386 & 890-3395)
Slim design of only 17.5 or 22.5 mm saves space in the control panel


Specifications

Attribute Value
Brand Omron
Supply Voltage 24 V dc
Number of Channels 2
Auxiliary Contacts 1
Function Safety Switch/Interlock
Safety Contacts 2
Safety Category 4
Reset Method Automatic, Manual
Series G9SE
Terminal Type Screw
Standards Met CAN C22.2 No.14, CSA C22.2 No.14, EN 62061 SIL3, EN 81-1, EN 81-2, EN ISO 13849-1: 2008 PL e Safety Category 4, EN/IEC 60947-5-1, GB 14048.5, IEC 62061 SIL 3, UL508
Depth 111.6 mm
Length 144.5 mm
Width 22.5 mm
Checking stock...
VND
5,237,654.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,237,654.59
*price per unit indicative
"Omron 24V dc Safety Relay - Dual Channel With 2 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products