Lovato Orange BG 3 Pole Contactor – 9 A, 400 V ac Coil, 3NO + 1NO, 4 kW

RS Stock No.:
8904238
Mfr. Prt No.:
11BG0910A400
Brand:
Lovato

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8904238
Product description Lovato Orange BG 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO + 1NO, 4 kW
Manufacturer / Brand Lovato
Manufacturer part number 11BG0910A400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Lovato Orange Contactors, Control Relays and Accessories

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection


Specifications

Attribute Value
Brand Lovato
Coil Voltage 400 V ac
Number of Poles 3
Contact Current Rating 9 A
Power Rating 4 kW
Range Orange
Normal State Configuration 3NO + 1NO
Series BG
Contact Voltage Rating 600 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -40 °C
Depth 57 mm
Length 44 mm
Width 58 mm
Maximum Operating Temperature +60 °C
Checking stock...
VND
919,775.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
1919,775.08
*price per unit indicative
"Lovato Orange BG 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO + 1NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products