Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP

RS Stock No.:
8938105
Mfr. Prt No.:
TC426CPA
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8938105
Product description Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
Manufacturer / Brand Microchip
Manufacturer part number TC426CPA
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
RS stock number 8938105
Product description Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
Manufacturer / Brand Microchip
Manufacturer part number TC426CPA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET & IGBT Drivers, Microchip

TC426/427/428 MOSFET Drivers

The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.

Features

High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic ’0’ or ’1’): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV


Specifications

Attribute Value
Brand Microchip
Logic Type CMOS, TTL
Output Current 1.5 A
Supply Voltage 18 V
Pin Count 8
Package Type PDIP
Number of Outputs 2
Topology Low Side
Number of Drivers 2
Polarity Inverting
Mounting Type Through Hole
Checking stock...
VND
503,407.38
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1503,407.3850,340.74
*price per unit indicative
"Microchip TC426CPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products