Ohmite 250Ω ±10% 100W Adjustable Wire Wound Resistor ±260ppm/°C 165.1mm

RS Stock No.:
8924730
Mfr. Prt No.:
D100K250E
Brand:
Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8924730
Product description Ohmite 250Ω ±10% 100W Adjustable Wire Wound Resistor ±260ppm/°C 165.1mm
Manufacturer / Brand Ohmite
Manufacturer part number D100K250E
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
RS stock number 8924730
Product description Ohmite 250Ω ±10% 100W Adjustable Wire Wound Resistor ±260ppm/°C 165.1mm
Manufacturer / Brand Ohmite
Manufacturer part number D100K250E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Ohmite 210 Series Wirewound Adjustable Power Resistors

Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.

Note

Mounting brackets not included.

Terminals suitable for soldering or bolt connection.
Adjustable lug supplied
High wattage applications
All-welded construction
Rugged lead free vitreous enamel coating.
Flame resistant coating
RoHS compliant


Specifications

Attribute Value
Brand Ohmite
Resistance 250 Ω
Tolerance ±10 %
Power Rating 100 W
Temperature Coefficient ±260 ppm/°C
Termination Style Radial
Mounting Style Bolt On, Bracket
Case Style Vitreous Enamel
Series D100
Dimensions 19.1 x 165.1 mm
Diameter 19.1 mm
Length 165.1 mm
Construction Wire Wound
Maximum Operating Temperature +350 °C
Minimum Operating Temperature +25 °C
Checking stock...
VND
1,001,374.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,001,374.78
*price per unit indicative
"Ohmite 250Ω ±10% 100W Adjustable Wire Wound Resistor ±260ppm/°C 165.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products