SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VX21 Series 24V dc

RS Stock No.:
8930069
Mfr. Prt No.:
VX212MGKXB
Brand:
SMC
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
RS stock number 8930069
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VX212MGKXB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VX Series

VX21/22/23 Process Valves

SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.

Features and Benefits

• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation


Specifications

Attribute Value
Brand SMC
Manufacturer Series VX21
Function 2/2
Connection Port Thread G 1/4
Actuation Type Solenoid/Spring
Body Material Stainless Steel
Solenoid Voltage 24 V dc
Solenoid Power Consumption 4.5 W
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Thread Size 1/4 in
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Thread Standard G
Number of Ports 2
Checking stock...
VND
2,485,861.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,485,861.63
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VX21 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products