Ohmite, 25mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0250FE ±1%

RS Stock No.:
8933371
Mfr. Prt No.:
TGHGCR0250FE
Brand:
Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8933371
Product description Ohmite, 25mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0250FE ±1%
Manufacturer / Brand Ohmite
Manufacturer part number TGHGCR0250FE
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
RS stock number 8933371
Product description Ohmite, 25mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0250FE ±1%
Manufacturer / Brand Ohmite
Manufacturer part number TGHGCR0250FE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Non-Inductive - Surface Mount Package

Ohmite TGHG Series Current Sense Resistors

Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.

Features & Benefits:

Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package


Specifications

Attribute Value
Brand Ohmite
Resistance 25 mΩ
Power Rating 100 W
Series TGH
Package/Case Planar
Tolerance ±1 %
Technology Thick Film
Termination Style Screw
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Maximum Temperature Coefficient +500 ppm/°C, +60 ppm/°C
Overall Height 12 mm
Dimensions 38.1 x 24.9 x 12 mm
Overall Width 24.9 mm
Overall Length 38.1 mm
Checking stock...
VND
1,533,028.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,533,028.21
*price per unit indicative
"Ohmite, 25mΩ 100W Thick Film Chassis Mount Resistor TGHGCR0250FE ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products