John Guest Acetal Copolymer Single Non Return Valve 1/4 in Push Fit

RS Stock No.:
8968355
Mfr. Prt No.:
1/4SCV
Brand:
John Guest
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
RS stock number 8968355
Product description John Guest Acetal Copolymer Single Non Return Valve 1/4 in Push Fit
Manufacturer / Brand John Guest
Manufacturer part number 1/4SCV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Super Speedfit

Single Check Valve - Imperial

The Super Speedfit Acetal Single Check Valve by John Guest was designed at the request of leading companies in the drinks dispense industry. The fast installation time and low headloss design ensures protection against the reversal of flow. This check valve has been specifically designed to be used with liquids and is not suitable for use with air and vacuum applications.

Working Pressures and Temperatures:
10 Bar at 20°C
7 Bar at 65°C intermittent hot water
Minimum temperature 1°C
Typical "crack open" pressure 0.02 Bar


Specifications

Attribute Value
Brand John Guest
Type Single
Connection 1/4 in Push Fit
Body Material Acetal Copolymer
Maximum Working Pressure 10 bar
Checking stock...
VND
3,418,190.51
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
13,418,190.51341,819.05
*price per unit indicative
"John Guest Acetal Copolymer Single Non Return Valve 1/4 in Push Fit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products