RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm

RS Stock No.:
8971650
Mfr. Prt No.:
RE943-S3
Brand:
Roth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8971650
Product description RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE943-S3
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
RS stock number 8971650
Product description RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
Manufacturer / Brand Roth Elektronik
Manufacturer part number RE943-S3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RE943-S3 Solderable Bread Board 16-Pin-Socket

Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
8 three-hole-pads and 2 x 8 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid


Specifications

Attribute Value
Brand Roth Elektronik
Type Solderable Breadboard With Adaption Circuit Board
Length 57.78 mm
Width 46.99 mm
Height 1.5 mm
Dimensions 57.78 x 46.99 x 1.5 mm
Checking stock...
VND
193,956.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
1193,956.21
*price per unit indicative
"RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products