Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination

RS Stock No.:
8997390
Mfr. Prt No.:
RSNL4MP-ST
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8997390
Product description Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
Manufacturer / Brand Neutrik
Manufacturer part number RSNL4MP-ST
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
RS stock number 8997390
Product description Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
Manufacturer / Brand Neutrik
Manufacturer part number RSNL4MP-ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

Neutrik speakON Lockable Loudspeaker Chassis Sockets

Optimised for loudspeaker application, Neutrik invented speakON a high quality, reliable speaker connection in 1987. Built to perform this connection system has proved to be user friendly, reliable and simple to use.

The speakOn series of loudspeaker chassis connectors offers a twist lock latching system which is accurate and secure. Also featuring an airtight design and precise keyway for secure mating. Making contact only when fully locked these loudspeaker connectors have been optimised for loudspeaker/amplifier plugs and interconnections. All contacts are "touch proof" to meet the test safety requirements of IEC65/IEC348.

Features and Benefits:

• D or G panel cut-outs for easy mounting
• Selection of cable wiring and mounting possibilities
• Reinforced glass materials
• Accurate twist lock latching system
• Air tight design
• Countersunk thru holes for screw mounting

Standard version: Up to 30 A rms
Ultra high current version: Up to 50 A audio current

How do I wire speaker connectors?

This varies with each connector, however for the speakOn series of chassis sockets the terminations are solderless, with easy assembly, making the connector’s field serviceable.
Fast and reliable accepting push-on terminations (e.g 534-733)


Specifications

Attribute Value
Brand Neutrik
Gender Male
Number of Contacts 4
Body Orientation Straight
Contact Material Bronze
Mounting Type Panel Mount
Housing Material Polyamide 6
Contact Plating Silver
Termination Method Screw
Colour Black
Current Rating 30 A
Voltage Rating 250 V ac
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Checking stock...
VND
180,565.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
1180,565.49
*price per unit indicative
"Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products