FTDI Chip Male USB A to Male Micro USB B Cable, USB 3.0, 1m
- RS Stock No.:
- 9015064
- Mfr. Prt No.:
- USB 3.0 A MICRO B CABLE
- Brand:
- FTDI Chip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9015064 |
| Product description | FTDI Chip Male USB A to Male Micro USB B Cable, USB 3.0, 1m |
| Manufacturer / Brand | FTDI Chip |
| Manufacturer part number | USB 3.0 A MICRO B CABLE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9015064 |
| Product description | FTDI Chip Male USB A to Male Micro USB B Cable, USB 3.0, 1m |
| Manufacturer / Brand | FTDI Chip |
| Manufacturer part number | USB 3.0 A MICRO B CABLE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
This FTDI Chip cable is a male USB-A to male USB Micro-B cable. It can be used to connect to devices with a Micro-B USB port for charging and data transmission. The cable is 1m in length and suitable for connecting devices within close proximity to one another. It has been designed with the most demanding customers in mind and made from high-quality materials that ensure reliability and fast connection speeds. This cable supports USB 3.0 protocol standard that allows for a data transfer up to 5Gbps and is backwards compatible with all USB 2.0 cables.
Features and benefits:
• Connectors: Male USB A - Male Micro USB B
• Plug & Play - no additional software required
• Made from high-quality materials
• USB Type 3.0 / Backwards compatible with USB 2.0
• Suitable for SuperSpeed (5Gbps) operation
• Colour: black
• Used for connecting USB A and Micro USB B port devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such:
• External Hard drives
• Smartphones
• Tablets
• Home entertainment
• Cameras
They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
What is USB Micro-B?
The Micro-B connector is significantly smaller than other USB models and can be found on compact portable devices such as smartphones, tablets and cameras.
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Specifications
| Attribute | Value |
| Brand | FTDI Chip |
| USB Cable Type | USB Cable |
| Connector A | USB A |
| Length | 1 m |
| Connector A Gender | Male |
| Connector B | Micro USB B |
| USB Type | USB 3.0 |
| Connector B Gender | Male |
| USB Version | USB 3.0 |