4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface

RS Stock No.:
9028672
Mfr. Prt No.:
UOLED-96-G2
Brand:
4D Systems

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9028672
Product description 4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface
Manufacturer / Brand 4D Systems
Manufacturer part number UOLED-96-G2
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
RS stock number 9028672
Product description 4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface
Manufacturer / Brand 4D Systems
Manufacturer part number UOLED-96-G2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

4D Systems Passive Matrix OLED Displays

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting


Specifications

Attribute Value
Brand 4D Systems
Diagonal Display Size 0.96 in
Viewing Area Dimensions 20.1 x 13.4 mm
Matrix Type Passive
Display Colours White
Resolution 96 x 64 pixels
Number of Colours 65,536
Contrast Ratio 5000:1
Driver Mounting Matrix
Interface Ports Serial
Dimensions 32.7 x 26.7 x 13.2 mm
Depth 13.2 mm
Height 26.7 mm
Maximum Operating Temperature +70 °C
Viewing Area Height 13.4 mm
Viewing Area Width 20.1 mm
Operating Temperature Range -30 → +70 °C
Width 32.7 mm
Power Dissipation 1 W
Minimum Operating Temperature -30 °C
Checking stock...
VND
1,419,834.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,419,834.78
*price per unit indicative
"4D Systems 0.96in White Passive matrix OLED Display 96 x 64pixels Matrix Serial Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products