TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug

RS Stock No.:
9053586
Mfr. Prt No.:
TM07SAE
Brand:
TecMate

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053586
Product description TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM07SAE
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
RS stock number 9053586
Product description TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM07SAE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AccuMate 6V and 12V

AccuMate 6 / 12 is a versatile, 4-step automatic charger and maintainer primarily for wet 6 and 12V lead-acid batteries. AccuMate is suitable for all 6V and 12V lead acid batteries from 4Ah to 75Ah, making it perfect for owners of vehicles which are not used on a daily basis like classic and sports cars

SUPPLIED_WITH : long input and output leads (13ft/4m combined), a

Very easy to use - Select charging output, the rest is fully automatic
Comprehensive & intelligent LED indications
If sulphated or neglected battery is unable to draw at least 200mA immediately on being connected, LED indication will show fault, The green LED indicates charging complete
No risk of overcharging with AccuMate's monitoring circuits
AccuMate's circuit board is automatically protected without fuses, and spark generation is suppressed, additional thermal control protects against overheating
Advanced 4-step charging program:

STEP 1: Boost - Constant current charging
STEP 2: Absorption
STEP 3: Maintenance
STEP 4: Interactive standby


Specifications

Attribute Value
Brand TecMate
Number of Batteries Charged 1
Chemistries Charged Lead Acid
Battery Sizes Charged 12 V, 24 V
Plug Type UK
Batteries Included No
Model Number AccuMate SAE
Battery Type Charged Automotive
Charge Current 1.2 A
Input Voltage 220 → 240 V
Output Voltage 12 V, 24 V
Checking stock...
VND
3,371,532.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,371,532.22
*price per unit indicative
"TecMate AccuMate SAE Battery Charger For Lead Acid 12 V, 24 V 12V 1.2A with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products