NXP Freedom-K64F MCU Development Board FRDM-K64F

RS Stock No.:
9053779
Mfr. Prt No.:
FRDM-K64F
Brand:
NXP

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053779
Product description NXP Freedom-K64F MCU Development Board FRDM-K64F
Manufacturer / Brand NXP
Manufacturer part number FRDM-K64F
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
RS stock number 9053779
Product description NXP Freedom-K64F MCU Development Board FRDM-K64F
Manufacturer / Brand NXP
Manufacturer part number FRDM-K64F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Kinetis K64 Cortex-M4F Freedom Board

The NXP Freedom-K64F is a development board based on the Kinetus K24, K63 and K64 microcontrollers (MCUs). This board is ideal for rapidly developing designs for embedded operating systems and IoT (Internet-of-Things) applications.

What is the K64 MCU?
The Kinetis K series of microcontrollers are based on the Arm Cortex-M4 core. They are ideal for use in applications which require large memory densities and low-power processing efficiency.
This particular board houses the MK64FN1M0VLL12 MCU from the Kinetis K64 series. It is a 120MHz MCU with 1MB Flash and 256KB SRAM memory. The MK64FN1M0VLL12 is in a 100-pin LQFP package. This MCU is ideal for applications that require low-power USB or Ethernet connectivity.

Which Operating Systems does the FRDM-K64 use?
The FRDM-K64 can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.

Note

Additional hardware required: USB-A to Micro-B cable, RS 790-3656

SUPPLIED_WITH : Quick Reference Card

What’s on-board?
Microcontroller: MK64FN1M0VLL12
MCU frequency: 120MHz
Memory: 1MB Flash, 256KB RAM
SD: 1 x microSD card slot (SDHC)
USB: 2 x micro-B USB port
Ethernet: 1 x Ethernet port
I/O Connectors: Arduino R3 compatible J3 & J4
LEDs: 1 x RGB LED
Accelerometer & Magnetometer: FXOS8700CQ
Debugging: OpenSDAv2
Buttons: 2 x pushbuttons
Power Supply: OpenSDAv2 USB, Kinetis K64 USB, and external source

Note: USB-A to Micro USB-B cable required (not included) - RS Part 790-3656


Specifications

Attribute Value
Brand NXP
Classification Development Board
Kit Name Freedom-K64F
Technology MCU
Device Core ARM Cortex M4F
Processor Family Name ARM
Processor Part Number MK64FN1M0VLL12
Processor Type MCU
Checking stock...
VND
1,850,848.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,850,848.58
*price per unit indicative
"NXP Freedom-K64F MCU Development Board FRDM-K64F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products