Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 %
- RS Stock No.:
- 9055260
- Mfr. Prt No.:
- CUB4CL40
- Brand:
- Red Lion

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9055260 |
| Product description | Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 % |
| Manufacturer / Brand | Red Lion |
| Manufacturer part number | CUB4CL40 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9055260 |
| Product description | Red Lion CUB4 Digital Panel Ammeter DC, 33mm x 68mm, ±0.1 % |
| Manufacturer / Brand | Red Lion |
| Manufacturer part number | CUB4CL40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
CUB4CL 3.5 digit Current Loop Ammeter
The CUB4CL uses a 4-20mA or 10-50mA input signal as operating power. An external power supply is ised to power the CUB4CL backlighting to provide a brighter, more consistent display and a lower compliance voltage. The ability to scale the display allows indication in any desired unit of measurement such as temperature, pressure, humidity and fluid flow.
LCD 4 to 20mA Current Loop Powered Meters
• 3.5-digit (15.2 mm) LCD display
• Available in positive transflective red or green/yellow backlight
• Span and offset capability
• Negative and overrange indication
• Selectable decimal point position
• NEMA 4X/IP65 sealed front panel bezel
• Fits in DIN standard cut-out (68 mm x 33 mm)
Specifications
| Attribute | Value |
| Brand | Red Lion |
| Current Type | DC |
| Cutout Height | 33 mm |
| Cutout Width | 68 mm |
| Display Type | Digital |
| Number of Digits | 3-1/2 |
| Analogue Effect | Digits Only |
| Depth | 53.6 mm |
| Meter Accuracy | ±0.1 % |
| Minimum Temperature | 0 °C |
| Maximum Temperature | +60 °C |
| Measurement Range | 4 → 20 mA |
| Digit Height | 15.2 mm |
| Series | CUB4 |
| Meter Type | Electronic |
| Approvals | CE Certified, EN61010-I, EN61326-I, UL Recognized |