Red Lion Magnetic Pickup, MP37TA00

RS Stock No.:
9055298
Mfr. Prt No.:
MP37TA00
Brand:
Red Lion

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055298
Product description Red Lion Magnetic Pickup, MP37TA00
Manufacturer / Brand Red Lion
Manufacturer part number MP37TA00
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
RS stock number 9055298
Product description Red Lion Magnetic Pickup, MP37TA00
Manufacturer / Brand Red Lion
Manufacturer part number MP37TA00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Red Lion

Magnetic Pickups

A Magnetic Pickup consists of a permanent magnet, a pole-piece, and a sensing coil all encapsulated in a cylindrical case. An object of iron, steel, or other magnetic material, passing closely by its pole-piece causes distortion of the magnetic flux field passing through the sensing coil and pole-piece, which in turn generates a signal voltage. The magnitude of the signal voltage depends on the relative size of the magnetic target, its speed of approach, and how close it approaches. The polarity of the signal depends on whether the target is moving toward or away from the pole-piece.
Magnetic Pickups are most frequently used to sense passing teeth on a gear, sprocket, or timing belt wheel, to bolt-heads, key-ways, or other moving machine mounted targets. Typical targets and resulting signal wave forms are shown within the datasheet. Selecting a magnetic pickup is a matter of matching a pickup to a gear (or other target), to provide enough input signal to a tachometer, speed-switch, or other device for operation at the required minimum speed. The open-circuit output from a magnetic pickup is directly proportional to speed, and once the minimum operating speed conditions have been met, excess signal will always be available at higher speeds.

Note

Magnetic Pickups are used primarily for tachometer and other speed related functions. They are not normally used for counting since loss of counts will occur at low speeds. Therefore, counters are not designed to accept outputs directly from conventional magnetic pickups. In special applications where counting occurs only at running speed or where low-speed count loss is acceptable, a Model ASTC can be used, or a different type of sensor can be used as a substitute.

Self generating
No external power needed
Wide operating temperature range
Epoxy encapsulated
Mechanically rugged
Impervious to dirt, oil and water
No maintenance required
M12 connector (Model specific)
For use with speed switches, digital tachometers, frequency to D.C. converters

Magnetic Pickups Simple & Reliable Pulse Generators


Specifications

Attribute Value
Brand Red Lion
Body Style Barrel
Output Type NO
Terminal Type M12 Connector
Mounting Style Threaded
Thread Size M12
Supply Voltage 1 V
Housing Material Steel
Mounting Type Threaded
Checking stock...
VND
2,771,460.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,771,460.58
*price per unit indicative
"Red Lion Magnetic Pickup, MP37TA00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products