Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac

RS Stock No.:
9055863
Mfr. Prt No.:
0590 7450
Brand:
Testo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055863
Product description Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac
Manufacturer / Brand Testo
Manufacturer part number 0590 7450
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
RS stock number 9055863
Product description Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac
Manufacturer / Brand Testo
Manufacturer part number 0590 7450

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 745 Non-Contact Voltage Tester

With a voltage range of up to 1000V ac the Testo 745 can fast check suspected faults. Clear visual and acoustic signals warn of alternating current enabling user verification quickly.

Reliability is also increased with the high-frequency interference signals filter. Designed for ease of use, reliability and durability this non-contact tester is also waterproof and dustproof according to IP67. With a measuring point illumination tip, the 745 is an ideal voltage detector for dark and harsh environments. All of the above features have been compacted neatly into a 63g device.

APPROVALS : CSA, CE

Features and Benefits:

• Filter for high-frequency interference signals
• Adjustable sensitivity
• Waterproof
• Dustproof
• Measurement point illumination

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.


Specifications

Attribute Value
Brand Testo
Indicator Type Voltage
Battery Type AAA
Audible Tone Yes
Power Source Battery
Safety Category CAT 4 600 V, CAT 3 1000 V
Dimensions 155 x 25 x 23 mm
Weight 63 g
Height 23 mm
Length 155 mm
Maximum Detection Voltage 1000 V ac
Maximum Operating Temperature +50 °C
Width 25 mm
Minimum Operating Temperature -10 °C
Minimum Detection Voltage 12 V ac
Model Number p 745
Safety Category Voltage 600 V, 1000 V
Safety Category Level CAT III, CAT IV
Checking stock...
VND
1,106,617.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,106,617.47
*price per unit indicative
"Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products