Testo 760-3 Handheld Digital Multimeter
- RS Stock No.:
- 9055882
- Mfr. Prt No.:
- 0590 7603
- Brand:
- Testo

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9055882 |
| Product description | Testo 760-3 Handheld Digital Multimeter |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0590 7603 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9055882 |
| Product description | Testo 760-3 Handheld Digital Multimeter |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0590 7603 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo
Testo 760-3 True RMS Digital Multimeter
The Testo 760-3 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.
SUPPLIED_WITH : Testo 760-3 TRMS multimeter, batteries and 1 set o
APPROVALS : TÜV, CSA & CE
Features and Benefits
Testo 760 Digital Multimeter Options
• Testo 760-1 = RS Stock no: 905-5885 (Includes batteries and 1 set of measuring cables)
• Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
• Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)
Why would you buy it?
The Testo 760-3 is the perfect tool to handle all your electrical measurement needs. The exclusive auto test-setup feature detects your lead connection and prevents switching between volts and amps to prevent damage if the leads aren’t in the proper sockets
FAQ’s
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: RS offers calibrated options for this product and supplies all the appropriate certifications.
Specifications
| Attribute | Value |
| Brand | Testo |
| Multimeter Type | Handheld |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Resistance Measurement | 60 MΩ |
| Absolute Maximum Capacitance Measurement | 60 mF |
| Absolute Maximum Temperature Measurement | +500 °C |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
| True RMS | Yes |
| Maximum Frequency | 30 MHz |
| Display Type | Digital |
| Model Number p | 760-3 |
| DC Current Measurement Resolution | 100 mA |
| AC Current Measurement Resolution | 0.1 µA |
| AC Voltage Measurement Resolution | 0.1 mV |
| Resistance Measurement Resolution | 10 mΩ |
| DC Voltage Measurement Resolution | 0.1 mV |
| Temperature Measurement Resolution | 0.2 °C |
| Capacitance Measurement Resolution | 0.01 nF |
| Safety Category Level | CAT III, CAT IV |
| Height | 45 mm |
| Best DC Voltage Accuracy | ± (0.8 % of mv +3 Digit) |
| Minimum Operating Temperature | -10 °C |
| Best Resistance Measurement Accuracy | 0.1 % |
| Dimensions | 167 x 84 x 45 mm |
| Best Capacitance Measurement Accuracy | 0.1 % |
| Best DC Current Accuracy | ± (1.5 % of mv + 5 Digit) |
| Length | 167 mm |
| Best AC Current Accuracy | ± (1.5 % of mv + 5 Digit) |
| Width | 84 mm |
| Safety Category Voltage | 600 V, 1000 V |
| Maximum Operating Temperature | +50 °C |
| Best AC Voltage Accuracy | ± (1.0 % of mv + 3 Digit) |
| Best Temperature Measurement Accuracy | 0.1 % |
| Weight | 268 g |
| Battery Type | AAA |