Solentec Limited Linear Solenoid, 24 V dc, 37 x 20 x 26 mm
- RS Stock No.:
- 9059966
- Mfr. Prt No.:
- SK1037 24V
- Brand:
- Solentec Limited

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9059966 |
| Product description | Solentec Limited Linear Solenoid, 24 V dc, 37 x 20 x 26 mm |
| Manufacturer / Brand | Solentec Limited |
| Manufacturer part number | SK1037 24V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Solentec Latching Pull Solenoids
Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Specifications
| Attribute | Value |
| Brand | Solentec Limited |
| Action | Pull |
| Supply Voltage | 24 V dc |
| Maximum Stroke | 3 mm |
| Dimensions | 37 x 20 x 26 mm |