RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm fixing hole
- RS Stock No.:
- 9086854
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
| RS stock number | 9086854 |
| Product description | RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Shield Anchor - Projecting Bolt
A torque controlled shield anchor suitable for use in concrete and solid brickwork.
Shield anchor projecting bolt made of carbon steel
Zinc plated and yellow passivated min 5μm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M6 |
| Type | Shield Anchor Projecting Bolt |
| Length | 45 mm |
| Fixing Hole Diameter | 12 mm |
| Maximum Fixing Thickness | 10 mm |
| Material | Carbon Steel |