OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package

RS Stock No.:
9087034
Mfr. Prt No.:
OP804SL
Brand:
Optek

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9087034
Product description OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package
Manufacturer / Brand Optek
Manufacturer part number OP804SL
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
RS stock number 9087034
Product description OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package
Manufacturer / Brand Optek
Manufacturer part number OP804SL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Reflective Optical Sensors, Optek

Optek OP800 Series NPN Silicon Phototransistor

Optek OP800 series silicon Phototransistor provide a narrow receiving angle sensing, with a wide range of sensitivity ranges. Supplied in a TO-18 hermetic package style, which makes the OP800 series a great choice for space-restrictive applications.


Specifications

Attribute Value
Brand Optek
Spectrums Detected Infrared
Typical Fall Time 7 µs
Typical Rise Time 7 µs
Number of Channels 1
Maximum Dark Current 100 nA
Polarity NPN
Number of Pins 3
Mounting Type Through Hole
Package Type TO-18
Dimensions 5.84 (Dia.) x 6.86 H mm
Collector Current 50 mA
Diameter 5.84 mm
Saturation Voltage 0.4 V
Height 6.86 mm
Emitter Collector Voltage 5 V
Collector Emitter Voltage 30 V
Checking stock...
VND
797,584.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1797,584.7679,758.48
*price per unit indicative
"OP804SL Optek, IR Phototransistor, Through Hole 3-Pin TO-18 package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products