Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
- RS Stock No.:
- 9093676
- Mfr. Prt No.:
- RSNBB75DFIB
- Brand:
- Neutrik

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9093676 |
| Product description | Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | RSNBB75DFIB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9093676 |
| Product description | Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack |
| Manufacturer / Brand | Neutrik |
| Manufacturer part number | RSNBB75DFIB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LI
Product Details
Neutrik BNC Connectors
Neutrik Feed Through BNC Connector
From Neutrik, this isolated BNC chassis connector has a feed-through BNC connection suitable for digital and serial signals. Made from machined brass, the connector is is rugged and durable, and the standard D-shaped housing provides a flush mount.
With a gold plated contact, this panel mount BNC connector has a 75 Ohm design to meet HD requirements. The Nuetrik feed-through connector provides a sturdy and convenient connection for all BNC applications.
Features and Benefits
• 75Ω is suitable for HD requirements
• Gold plated contact
• Isolated Panel Mount
• D-shape housing
Specifications
| Attribute | Value |
| Brand | Neutrik |
| Coaxial Connector Type | BNC Connector |
| Gender | Female |
| Mounting Type | Panel Mount |
| Impedance | 75 Ω |
| Termination Method | Feed Through |
| Body Orientation | Straight |
| Size | Standard |
| Bulkhead | Yes |
| Body Plating | Optalloy |
| Series | BNC |
| Contact Material | Brass, Gold Cobalt (Center Contact) |
| Contact Plating | Gold |