Lascar EL-CC-1 Temperatur Data Logger with Temperature Sensor, 1 Input Channels

RS Stock No.:
9107071
Mfr. Prt No.:
EL-CC-1-003
Brand:
Lascar

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9107071
Product description Lascar EL-CC-1 Temperatur Data Logger with Temperature Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-CC-1-003
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
RS stock number 9107071
Product description Lascar EL-CC-1 Temperatur Data Logger with Temperature Sensor, 1 Input Channels
Manufacturer / Brand Lascar
Manufacturer part number EL-CC-1-003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lascar EL-CC-1 Cold Chain, Chilled Goods, Data Loggers

Lascar EL-CC-1 data loggers are cost-effective, multi-use monitoring instruments for use at all stages of the cold chain process. There is a choice of 3 models: chilled goods, EL-CC-1-001 ( 910-7068 ) alarms high 8 °C, low 2 °C; frozen goods, EL-CC-1-002 ( 910-7062 ) alarms high -16 °C, low -20 °C; ripening goods EL-CC-1-003 ( 910-7071 ) alarms high 14 °C, low 12 °C. Each logger comes pre-configured for use in its particular application - users simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give quick indication of whether temperature has exceeded an alarm condition at any point. When a session is completed, the user tears open the IP67-rated plastic wallet to reveal the USB connector and plugs this into a PC. Then the freely available EasyLog CC software for Windows is used to download and graph the data, following which the logger is primed for its next use. EL-CC-1 applications include transportation, fridge/freezer monitoring, food & drink, building & site monitoring, HVAC.

Note

EasyLog CC software is freely available for use with the Lascar EL-CC-1 range of cold chain data loggers. It is compatible with Windows XP, 7, 8 & 10. It is not compatible with Mac or Linux. Link to software download https://www.lascarelectronics.com/software/easylog-cold-chain/

SUPPLIED_WITH : AA battery, measurement leads and wall mount clip

No set-up required - start logging with one press of a button
Pre-configured with appropriate sample rates and alarm thresholds for each application
Measurement range -30 to +60 °C (-22 to +140 °F)
Accuracy (overall error) ±0.5 °C (±1 °F) maximum
Resolution 0.1 °C (0.1 °F)
Readings 32,600
Reusable with 12+ months of battery life
Export options include PDF, Microsoft Excel and JPEG


Specifications

Attribute Value
Brand Lascar
Measurement Parameters Temperature
Data Logger Type Temperatur
Sensor Type Temperature
Number of Input Channels 1
Interface Type USB
Maximum Temperature Measurement +60 °C
Power Source Battery
Best Temperature Measurement Accuracy ±0.5°C
IP Rating IP67
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +60 °C
Battery Life 12 Months
Temperature Measurement Resolution 0.1 °C
Alarm Yes
Number of Readings Per Channel 32600
Model Number p EL-CC-1
Battery Type Non Replacable
Checking stock...
VND
740,046.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
1740,046.51
*price per unit indicative
"Lascar EL-CC-1 Temperatur Data Logger with Temperature Sensor, 1 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products