Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
- RS Stock No.:
- 9107298
- Mfr. Prt No.:
- DR2220D30U
- Brand:
- Sensata / Crydom

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9107298 |
| Product description | Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load |
| Manufacturer / Brand | Sensata / Crydom |
| Manufacturer part number | DR2220D30U |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9107298 |
| Product description | Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load |
| Manufacturer / Brand | Sensata / Crydom |
| Manufacturer part number | DR2220D30U |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Crydom Solid State Relay and Accessories
DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays
The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.
Note
For the Thermal Pad suitable for use with the NOVA22 Panel Mount Series see RS stock number 9107343
APPROVALS : C-UL-US listed
AC output devices are TUV cert
DIN rail rated up to 35 Amps
22.5mm wide package
4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options
Relay or contactor configuration
Elevator screw for easy connection of ring terminals
LED input indicator
Overvoltage protection
Zero voltage or instantaneous turn on output
100kA short circuit current rating
Maximum I2t value of 8320 8320 A2S
Integral heatsink
IP20 touch safe housing
BDC substrate for superior thermal performance
LED indicator
DR22 Series DIN Rail Mounted Nova 22
Specifications
| Attribute | Value |
| Brand | Sensata / Crydom |
| Minimum Load Current | 5 mA |
| Maximum Load Current | 30 A |
| Mounting Type | DIN Rail |
| Minimum Load Voltage | 1 V dc |
| Maximum Load Voltage | 200 V dc |
| Minimum Control Voltage | 4 V dc |
| Maximum Control Voltage | 32 V dc |
| Switching Type | Zero Cross |
| Contact Configuration | SP |
| Terminal Type | Screw |
| Output Device | MOSFET |
| Maximum Turn On Time | 75 μs |
| Dimensions | 22.5 x 116.5 x 93.2 mm |
| Length | 22.5 mm |
| Off State Leakage Current | 0.2 mA |
| Load Voltage Range | 1 → 200 V dc |
| Operating Temperature Range | -40 → +80 °C |
| Control Voltage Range | 4 → 32 V dc |
| Number of Poles | 1 |
| Relay Type | Nove 22 Solid State Relay |
| Special Features | 1 kHz PWM Frequency, IP20 Touch Safe Housing, LED Input Status Indicator |
| Standards Met | CE, cULus, cUS, IEC, ISO |
| Height | 93.2 mm |
| Depth | 116.5 mm |
| Capacitance | 8 pF |