ITL Insulated Tools Ltd Flat Long Reach Screwdriver 5 x 1 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 9111106
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9111106 |
| Product description | ITL Insulated Tools Ltd Flat Long Reach Screwdriver 5 x 1 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Flat |
| Tip Size | 5 x 1 mm |
| Screwdriver Type | Long Reach |
| VDE/1000V Approved | Yes |
| Blade Length | 203 mm |
| Overall Length | 280 mm |
| Handle Material | Nylon 11 |
| Blade Material | Alloy Steel |