Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP
- RS Stock No.:
- 9127012
- Mfr. Prt No.:
- PIC10F200-I/P
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9127012 |
| Product description | Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC10F200-I/P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9127012 |
| Product description | Microchip PIC10F200-I/P, 8bit PIC Microcontroller, PIC10F, 4MHz, 256 x 12 words Flash, 8-Pin PDIP |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC10F200-I/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchip’s extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an ideal fit where cost/space and functionality are the key considerations.
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).
Specifications
| Attribute | Value |
| Brand | Microchip |
| Family Name | PIC10F |
| Package Type | PDIP |
| Mounting Type | Through Hole |
| Pin Count | 8 |
| Device Core | PIC |
| Data Bus Width | 8 bit |
| Program Memory Size | 256 x 12 words |
| Maximum Frequency | 4 MHz |
| RAM Size | 16 B |
| USB Channels | 0 |
| Number of SPI Channels | 0 |
| Typical Operating Supply Voltage | 2 → 5.5 V |
| Number of I2C Channels | 0 |
| Number of Ethernet Channels | 0 |
| Program Memory Type | Flash |
| Dimensions | 0.4 x 0.28 x 0.195 in |
| Timers | 1 x 8 bit |
| Number of USART Channels | 0 |
| Width | 0.28 in |
| Number of LIN Channels | 0 |
| Length | 10.16 mm |
| Timer Resolution | 8 bit |
| Height | 4.95 mm |
| Maximum Operating Temperature | +85 °C |
| Number of CAN Channels | 0 |
| Instruction Set Architecture | RISC |
| Minimum Operating Temperature | -40 °C |
| Maximum Number of Ethernet Channels | 0 |
| Number of UART Channels | 0 |
| Number of Timers | 1 |
| Number of PCI Channels | 0 |