Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 9134559
- Mfr. Prt No.:
- JALFIR 00JJE41 40
- Brand:
- Jallatte

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9134559 |
| Product description | Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Safety Boots, UK 6.5, EU 40 |
| Manufacturer / Brand | Jallatte |
| Manufacturer part number | JALFIR 00JJE41 40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Jalfir Safety Shoes With Toe Cap
Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.
APPROVALS : EN ISO 20345:2011
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
Specifications
| Attribute | Value |
| Brand | Jallatte |
| Shoe Size UK | 6.5 |
| Shoe Size EU | 40 |
| Shoe Size US | 7 |
| Gender | Unisex |
| Type | Boot |
| Colour | Brown |
| Safety Toe | Yes |
| Safety Toe Type | Polymer |
| Safety Rating EN ISO 20345 | S3 |
| Series | SOFTANE BTP |
| Anti-Static | Yes |
| Resistant To | Abrasion, Perforation, Slip, Water |
| Closure Type | Lace Up |
| Additional Safety Features | AN, CI |
| Penetration Resistant | Yes |
| Slip Resistance Rating | SRC |
| ESD Safe | No |
| Midsole Type | Steel |
| Upper Material | Leather |
| Sole Material | Dual Density Polyurethane |
| Anti-Slip | Yes |
| Water Resistant | Yes |