TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated

RS Stock No.:
4097187
Mfr. Prt No.:
1337774-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4097187
Product description TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337774-3
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
RS stock number 4097187
Product description TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337774-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Jack

These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system.

Cable assemblies in various length and connector termination

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

Features and Benefits

• A coaxial communication cable, great for communicating
• 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-58 coaxial cable
• These 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact
• Cable assemblies in various length and connector termination
• Connectors with PTFE insulators and silicone rubber gaskets
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications
• Patchcord assemblies for wireless and general instrumentation applications

Typical Applications

• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.


Specifications

Attribute Value
Brand TE Connectivity
Terminated/Unterminated Terminated
Connector A BNC
Connector A Gender Male
Connector B BNC
Characteristic Impedance 50 Ω
Length 1 m
Coaxial Type RG58
Connector B Gender Female
Checking stock...
VND
588,773.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1588,773.22
*price per unit indicative
"TE Connectivity Male BNC to Female BNC Coaxial Cable, RG58, 50 Ω, 1m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products