3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm

RS Stock No.:
9143547
Mfr. Prt No.:
Command 17206N
Brand:
3M
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
RS stock number 9143547
Product description 3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm
Manufacturer / Brand 3M
Manufacturer part number Command 17206N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Wall Fixings

Command™ Picture Hanging Strips

Strength

The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.

No drilling, screwing, tightening, or complex installation

The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.

Features and Benefits

Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.

Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.

Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.

Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.

Alternative Sizes

Small White Strips - 914-3529

Small Black Strips - 914-3544

Medium White Strips - 914-3538

Large White Strips - 914-3531

Large Black Strips - 914-3547

Narrow White Strips - 914-3535


Specifications

Attribute Value
Brand 3M
Width 19 mm
Length 92.7 mm
Hook Type Interlocking Fastener
Colour Black
Pre-cut Yes
Series Command™
Model Number 17206N
Checking stock...
VND
167,802.46
Out of stock
Price Set
Unit(s)Per Unit(VND)
1167,802.46
*price per unit indicative
"3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products