RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
- RS Stock No.:
- 9160952
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
| RS stock number | 9160952 |
| Product description | RS PRO Threaded Speed Controller x 6mm Tube Outlet Port |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Flow Controller |
| Inlet Port Type | Threaded |
| Outlet Port Type | Tube |
| Tube Outlet Port | 6 mm |
| Minimum Outlet Pressure | -1 bar |
| Maximum Outlet Pressure | 15 bar |
| Threaded Inlet Thread Gender | Male |
| Threaded Inlet Thread Size | 1/8 in |
| Body Material | Polyoxymethylene |