Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm

RS Stock No.:
9174551
Mfr. Prt No.:
52-1-3990
Brand:
Pinet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174551
Product description Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm
Manufacturer / Brand Pinet
Manufacturer part number 52-1-3990
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
RS stock number 9174551
Product description Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm
Manufacturer / Brand Pinet
Manufacturer part number 52-1-3990

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pinet Small Stainless Steel Hinge

These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance.

Features and Benefits:

• Made of high-quality Stainless Steel
• Riveted Pin
• Robust, with excellent anti-corrosive properties
• Natural raw colour finish

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does 304 mean in Stainless Steel?

Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.


Specifications

Attribute Value
Brand Pinet
Material Stainless Steel
Hinge Type Butt
Closing Type Free Swinging
Length 75 mm
Width 40 mm
Thickness 1.5 mm
Checking stock...
VND
298,152.75
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1298,152.75149,076.38
*price per unit indicative
"Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products