Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm

RS Stock No.:
9174602
Mfr. Prt No.:
14-7-3572
Brand:
Pinet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174602
Product description Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
Manufacturer / Brand Pinet
Manufacturer part number 14-7-3572
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
RS stock number 9174602
Product description Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
Manufacturer / Brand Pinet
Manufacturer part number 14-7-3572

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm


Specifications

Attribute Value
Brand Pinet
Material Steel
Closing Type Free Swinging
Length 140 mm
Width 25.5 mm
Fixing Method Weld-on
Checking stock...
VND
516,798.10
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1516,798.10258,399.05
*price per unit indicative
"Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products