JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6

RS Stock No.:
9174652
Mfr. Prt No.:
SXA-01T-P0.6
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174652
Product description JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6
Manufacturer / Brand JST
Manufacturer part number SXA-01T-P0.6
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
RS stock number 9174652
Product description JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6
Manufacturer / Brand JST
Manufacturer part number SXA-01T-P0.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

JST XA Series Crimp Contacts

The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.

XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack


Specifications

Attribute Value
Brand JST
Gender Female
For Use With XA, XAD, XAG and XM Connector Housings
Series XA, XAD, XAG, XM
Minimum Wire Size mm² 0.2 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 24 AWG
Contact Plating Tin
Maximum Wire Size AWG 20 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
VND
97,082.72
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
197,082.72970.83
*price per unit indicative
"JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products