Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load

RS Stock No.:
9174737
Mfr. Prt No.:
SKB10420
Brand:
Celduc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9174737
Product description Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SKB10420
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
RS stock number 9174737
Product description Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SKB10420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PCB-mount vertical solid state relays


Specifications

Attribute Value
Brand Celduc
Minimum Load Current 1 mA
Range SK
Maximum Load Current 5 A
Series SK
Mounting Type PCB Mount
Minimum Load Voltage 12 V ac
Maximum Load Voltage 280 V ac
Minimum Control Voltage 3 V dc
Maximum Control Voltage 10 V dc
Switching Type Zero Cross
Terminal Type PCB Pin
Output Device Triac
Package Style SIP4
Maximum Turn On Time 10 ms
Dimensions 43.2 x 10.2 x 25.4 mm
Number of Poles 1
Relay Type PCB Relay
Off State Leakage Current 0.1 mA
Length 43.2 mm
Operating Temperature Range -40 → +100 °C
Special Features Zero Cross Solid State Relay for Printed Circuit Board designed for Resistive Loads, Lamps or Inductive Loads with External VDR, Very low leakage current
Control Voltage Range 3 → 10 V dc
Load Voltage Range 12 → 280 V ac
Depth 10.2 mm
Height 25.4 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Standards Met CE, VDE, EAC, cURus
Checking stock...
VND
565,757.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
1565,757.92
*price per unit indicative
"Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products