IKO Nippon Thompson Linear Guides LWL3C1R60T0H, LWL
- RS Stock No.:
- 9175936
- Mfr. Prt No.:
- LWL3C1R60T0H
- Brand:
- IKO Nippon Thompson

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9175936 |
| Product description | IKO Nippon Thompson Linear Guides LWL3C1R60T0H, LWL |
| Manufacturer / Brand | IKO Nippon Thompson |
| Manufacturer part number | LWL3C1R60T0H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
Linear Way Assembly - LWL3
IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Features and Benefits
• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Specifications
| Attribute | Value |
| Brand | IKO Nippon Thompson |
| Manufacturer Series | LWL |
| Rail Width | 3 mm |
| Rail Length | 60 mm |
| Dynamic Load Rating | 353 N |
| Static Load Rating | 587 N |
| Rail Material | Stainless Steel |