Velcro Heavy Duty White Hook & Loop Tape, 50mm x 1m
- RS Stock No.:
- 9181246
- Mfr. Prt No.:
- VEL-EC60242
- Brand:
- Velcro

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9181246 |
| Product description | Velcro Heavy Duty White Hook & Loop Tape, 50mm x 1m |
| Manufacturer / Brand | Velcro |
| Manufacturer part number | VEL-EC60242 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Heavy Duty Tape
Note
Clean and dry your surface before applying the tape.
CAUTION : Not recommended for fabrics, flexible vinyl, dashboards or underwater use.
Heavy duty stick on tape
50% stronger closure than standard hook and loop tape
Water resistant adhesive - for interior and exterior use
Specifications
| Attribute | Value |
| Brand | Velcro |
| Width | 50 mm |
| Length | 1 m |
| Hook Type | Hook & Loop |
| Colour | White |
| Series | Heavy Duty |