RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc
- RS Stock No.:
- 9182678
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9182678 |
| Product description | RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182678 |
| Product description | RS PRO Door and Window Switch Surface Mount 500mA, 140V ac/dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Grade 1 Surface Mount Alarm Contact
Cable type comes fitted with 300 mm long cable. Proximity switches primarily designed for discrete protection of doors and windows. The switches are of High impact Polystyrene housing material and are N/O SPST magnetically operated reed switch. The permanent actuating magnet is also of moulded construction to facilitate easy fixing.
Normally open
Grade 1
Maximum switching voltage 140 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 1.0 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 150 mOhms
Operating distance 20 mm
Operating temperature -40° to +60° C
High impact Polystyrene housing material
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | Surface Mount |
| Switch Configuration | Normally Open |
| Switching Current | 500 mA |
| Switching Voltage | 140 V ac/dc |
| Operating Gap | 20 mm |
| Colour | White |
| Depth | 14 mm |
| Height | 14 mm |
| Width | 60 mm |