3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm
- RS Stock No.:
- 9185080
- Mfr. Prt No.:
- AP8520
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9185080 |
| Product description | 3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | AP8520 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
3M Nomad Aqua 85 High Traffic Mat
Nomad Aqua 85 high traffic entrance mat allows excellent mechanical durability and water absorption. The mat is a dual loop pile tuft made from nonwoven polyester and polyamide backing. The backing of the mat is also a solid slip resistant phthalate free from PVC which protects floors from dirt and moisture.
Features and Benefits:
• High traffic - from 1500 to 5000 crossing a day
• Indoor only
• Random pattern detailing
• Safe pedestrian and wheel traffic
• Excellent mechanical durability
• Reduced mat movement
• Holds and removes water, dirt and debris
• Excellent dirt scraping
• Temperature range of 0°C to 60°C
• Easy to clean
• Excellent chemical resistance
• Various colours and sizes available
What is the Door Mat Manufactured From?
• Dual fibre tuft of loop piles
• Non-woven polyester and polyamide backing
• Polyamid 6 fine and course fibre yarn
• Phthalate free PVC anti-slip backing
Where Can I Use the Door Mat?
• Internal use
• Use as a drop-down mat
• Install on a clean, dry surface
• Doorways
• Entrances
• Hallways
• Lobbies
Door Mat Dimensions?
• Total thickness 7.5 mm
• Pile height 5.5 mm
• Edging width 25 mm
• Edging height 2 mm
Cleaning?
• Routine vacuum cleaning (beater brush vacuum for best results)
• Intermediate cleaning with a mechanical brush
• Remove any chewing gum substances immediately
Absorption?
• Total water absorption is 4 litres per square meter
• The drying time required is 24 hours at 2 litres per square meter
Flame Resistance?
Euroclass EN13501
Slip Resistance?
DIN 51130
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
| Attribute | Value |
| Brand | 3M |
| Range | Nomad Aqua 85 |
| Mat Material | PP, PVC |
| Surface Type | Carpet |
| Thickness | 7.3 mm |
| Colour | Grey |
| Length | 2 m |
| Anti-Slip | Yes |
| Width | 1.3 m |
| Indoor/Outdoor | Indoor |
| Application | Door, Entrance |