Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector
- RS Stock No.:
- 9209199
- Mfr. Prt No.:
- 105450-0101
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9209199 |
| Product description | Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 105450-0101 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9209199 |
| Product description | Molex, Right Angle, SMT, Socket Type C 3.1 USB Connector |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 105450-0101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex 3.1 USB-C Connectors
Molex brings you a series of 3.1 type C USB surface mount connectors. These USB C connectors provide a fantastic solution for both power and data in one connection whilst giving you data transfer speeds of up to 10 Gbit/s. The USB C 3.1 connectors have the unique reversible mating feature, allowing them to be connected in any orientation first time every time.
Type C USB connectors are designed to join two electrical USB devices together. These USB C connectors are commonly included in devices like laptops, phones, and tablets and have a 40 to 64% faster-charging rate over traditional USB cables.
Features
This Molex 3.1 type C USB surface mount connector is made from a copper alloy, with its premium build quality, it brings fantastic durability of up to 10,000 mating cycles.
- Right-angle body orientation.
- The temperature range of this connector -is 30°C to +85°C increasing its durability
- Wire-to-Board application giving it versatility across various platforms
- Up to 10 Gbit/s transfer speed
- Utilizes 3 insert mould processes on the receptacle to increase the strength of its mating tongue providing superior soldering performance.
Specifications
| Attribute | Value |
| Brand | Molex |
| Gender | Female |
| USB Type | C |
| Mounting Type | Surface Mount |
| Termination Method | Solder |
| USB Version | 3.1 |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Current Rating | 5 A |
| Voltage Rating | 30 V |
| Series | 105450 |
| Series Number | 105450 |
| Contact Material | Copper Alloy |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +85 °C |