HY Electronic Corp GBU1510, Bridge Rectifier, 15A 1000V, 4-Pin GBU

RS Stock No.:
9235463
Mfr. Prt No.:
GBU1510
Brand:
HY Electronic Corp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235463
Product description HY Electronic Corp GBU1510, Bridge Rectifier, 15A 1000V, 4-Pin GBU
Manufacturer / Brand HY Electronic Corp
Manufacturer part number GBU1510
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
RS stock number 9235463
Product description HY Electronic Corp GBU1510, Bridge Rectifier, 15A 1000V, 4-Pin GBU
Manufacturer / Brand HY Electronic Corp
Manufacturer part number GBU1510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifier - GBU Series

The GBU series of bridge rectifiers are glass passivated with a range up to 25 A forward current and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier family can reach -350 A surge overload and the plastic material has a UL Classification. It can be mounted on the PCB in any position and it transforms Alternating current (AC) into direct current (DC).

4A Surge overload rating: -150 A peak
6A Surge overload rating: -175 A peak
8A Surge overload rating: -200 A peak
10A Surge overload rating: -220 A peak
15A Surge overload rating: -240 A peak
20A Surge overload rating: -260 A peak
25A Surge overload rating: -350 A peak


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 15 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type GBU
Pin Count 4
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1 V
Peak Reverse Current 500 µA
Length 22.2 mm
Junction Capacitance 70 pF
Height 19.1 mm
Width 3.53 mm
Dimensions 22.2 x 3.53 x 19.1 mm
Checking stock...
VND
303,801.96
Out of stock
Price Tube (1 Tube of 20)
Tube(s)Per Tube(VND)Per Unit(VND)
1303,801.9615,190.10
*price per unit indicative
"HY Electronic Corp GBU1510, Bridge Rectifier, 15A 1000V, 4-Pin GBU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products