HY Electronic Corp DB107, Bridge Rectifier, 1A 1000V, 4-Pin DB

RS Stock No.:
9235476
Mfr. Prt No.:
DB107
Brand:
HY Electronic Corp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235476
Product description HY Electronic Corp DB107, Bridge Rectifier, 1A 1000V, 4-Pin DB
Manufacturer / Brand HY Electronic Corp
Manufacturer part number DB107
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
RS stock number 9235476
Product description HY Electronic Corp DB107, Bridge Rectifier, 1A 1000V, 4-Pin DB
Manufacturer / Brand HY Electronic Corp
Manufacturer part number DB107

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifier - DB Series

The DB family of bridge rectifiers from HY Electronic (Cayman) Limited are surface mount rectifiers. The glass passivated bridge rectifier has a forward current of 1 A or 2A with a reverse voltage of 1000 V. They are used in PCB applications and converts AC to DC.

PRV: 1000 V
Low forward voltage drop
Plastic material: UL94V-0 flammability classification


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 1 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type DB
Pin Count 4
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 8.8 mm
Height 3.4 mm
Width 6.5 mm
Dimensions 8.8 x 6.5 x 3.4 mm
Junction Capacitance 25 pF
Checking stock...
VND
180,774.72
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(VND)Per Unit(VND)
1180,774.723,615.49
*price per unit indicative
"HY Electronic Corp DB107, Bridge Rectifier, 1A 1000V, 4-Pin DB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products