EXACT Countersink67 mm x25mm1 Piece
- RS Stock No.:
- 0499368
- Mfr. Prt No.:
- 4405722
- Brand:
- EXACT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0499368 |
| Product description | EXACT Countersink67 mm x25mm1 Piece |
| Manufacturer / Brand | EXACT |
| Manufacturer part number | 4405722 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Specifications
| Attribute | Value |
| Brand | EXACT |
| Head Diameter | 25 mm |
| Drill Bit Type | Countersink |
| Countersink Angle | 90 ° |
| Number of Flutes | 3 |
| Material | HSS-E |
| Overall Length | 67 mm |
| Number of Pieces | 1 |
| Shank Diameter | 10 mm |