Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,

RS Stock No.:
2546520
Mfr. Prt No.:
AZ5CE015
Brand:
Schneider Electric

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2546520
Product description Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,
Manufacturer / Brand Schneider Electric
Manufacturer part number AZ5CE015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Moulded Cable Ends

L2546485-10

Specifications

Attribute Value
Brand Schneider Electric
Maximum Wire Size mm² 1.5 mm²
Pin Diameter 2.1 mm
Number of Entries 1
Insulation Material Plastic
Colour Black
Pin Length 8.2 mm
Insulation Insulated
Maximum Wire Size AWG 16 AWG
Overall Length 13.5 mm
Series AZ5CE
Checking stock...
VND
885,252.13
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(VND)Per Unit(VND)
1885,252.134,426.26
*price per unit indicative
"Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products