Belden Unterminated to Unterminated Coaxial Cable, RG58, 50 Ω, 100m, Unterminated

RS Stock No.:
5217900
Mfr. Prt No.:
MRG5800.12100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217900
Product description Belden Unterminated to Unterminated Coaxial Cable, RG58, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG5800.12100
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
RS stock number 5217900
Product description Belden Unterminated to Unterminated Coaxial Cable, RG58, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number MRG5800.12100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC


Specifications

Attribute Value
Brand Belden
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Connector B Unterminated
Sheath Colour White
Reel Length 100 m
Characteristic Impedance 50 Ω
Attenuation 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz
Connector A Unterminated
Outer Diameter 4.95 mm
Length 100 m
Coaxial Type RG58
Operating Temperature Range -40 → +85 °C
Velocity ratio 66 %
Insulation Material PE
Sheath Material Polyvinyl Chloride PVC
Number of Strands 19
Core Strands 19/33
Maximum Operating Temperature +85 °C
Capacitance 101 pF/m
Size of Strands 33 AWG
Conductor Material Tinned Copper
Manufacturer Part No. MRG5800.12100
Minimum Operating Temperature -40 °C
Checking stock...
VND
6,939,322.18
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,939,322.1869,393.22
*price per unit indicative
"Belden Unterminated to Unterminated Coaxial Cable, RG58, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products