Belden Unterminated to Unterminated Coaxial Cable, URM43, 50 Ω, 100m, Unterminated

RS Stock No.:
5218183
Mfr. Prt No.:
URM43.01100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5218183
Product description Belden Unterminated to Unterminated Coaxial Cable, URM43, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number URM43.01100
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
RS stock number 5218183
Product description Belden Unterminated to Unterminated Coaxial Cable, URM43, 50 Ω, 100m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number URM43.01100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

URM43

1/0.9mm plain solid copper conductor, solid polyethylene insulation, plain copper braiding and sheathed in black PVC.

Meets the requirements of IEC96 No. 50-3-4
Connector / Cable group A


Specifications

Attribute Value
Brand Belden
Terminated/Unterminated Unterminated
Conductor Strand Type Solid
Connector B Unterminated
Sheath Colour Black
Reel Length 100 m
Characteristic Impedance 50 Ω
Attenuation 13 dB/100m @ 100MHz, 18.7 dB/100m @ 200MHz, 23.2 dB/100m @ 300MHz, 33.8 dB/100m @ 600MHz, 44.6 dB/100m @ 1GHz
Connector A Unterminated
Outer Diameter 5 mm
Length 100 m
Coaxial Type URM43
Capacitance 98 pF/m
Velocity ratio 66 %
Manufacturer Part No. URM43.01100
Conductor Material Annealed Copper
Size of Strands 0.9 mm
Operating Temperature Range -40 → +70 °C
Maximum Operating Temperature +70 °C
Core Strands 1/0.9
Number of Strands 1
Sheath Material Polyvinyl Chloride PVC
Shielding Copper Braid
Insulation Material PE
Minimum Operating Temperature -40 °C
Checking stock...
VND
4,732,991.83
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,732,991.8347,329.92
*price per unit indicative
"Belden Unterminated to Unterminated Coaxial Cable, URM43, 50 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products