NICD INDUSTRIAL BATTERY1800MAH FT
- RS Stock No.:
- 1253439
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253439 |
| Product description | NICD INDUSTRIAL BATTERY1800MAH FT |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Industrial Batteries
RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.
Features & Benefits
• Available in various voltage & type options
• Long Life Operation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Size | SC |
| Nominal Voltage | 1.2 V |
| Capacity | 1.8 Ah |
| Chemistry | NiCd |
| Terminal Type | Standard |